Connector Header Through Hole 42 (40 + 2 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PETC-01-40-01-01-S-VT-LC

DigiKey Part Number
612-PETC-01-40-01-01-S-VT-LC-ND
Manufacturer
Manufacturer Product Number
PETC-01-40-01-01-S-VT-LC
Description
.100" POWERSTRIP/40 A SIGNAL/POW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 42 (40 + 2 Power) position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Post
0.093" (2.35mm)
Packaging
Tray
Insulation Height
0.575" (14.60mm)
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Blade; Male Pin
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
4
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Features
Board Lock
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$21.55000$21.55
10$19.42700$194.27
25$17.29600$432.40
50$15.09080$754.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$21.55000
Unit Price with VAT:$23.48950