



PET-02-02-L-VT-LC | |
|---|---|
DigiKey Part Number | PET-02-02-L-VT-LC-ND |
Manufacturer | |
Manufacturer Product Number | PET-02-02-L-VT-LC |
Description | CONN HDR 2POS PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PET-02-02-L-VT-LC Models |
Category | Color Black |
Manufacturer Samtec Inc. | Fastening Type Locking Ramp |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Blades | Voltage Rating 450 V |
Number of Positions 2 | Current Rating (Amps) 58.7 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.15000 | $12.15 |
| 10 | $11.23600 | $112.36 |
| 25 | $10.62160 | $265.54 |
| 50 | $10.23760 | $511.88 |
| 100 | $7.95390 | $795.39 |
| 500 | $7.90384 | $3,951.92 |
| Unit Price without VAT: | $12.15000 |
|---|---|
| Unit Price with VAT: | $13.24350 |






