50 Position Cable Assembly Rectangular Socket to Socket 2.17' (660.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSD-25-D-26.00-G

DigiKey Part Number
IDSD-25-D-26.00-G-ND
Manufacturer
Manufacturer Product Number
IDSD-25-D-26.00-G
Description
CBL ASSY SKT TO SKT 50POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 2.17' (660.40mm)
Datasheet
 Datasheet
EDA/CAD Models
IDSD-25-D-26.00-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
2.17' (660.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$32.22000$32.22
10$29.88700$298.87
25$27.88480$697.12
50$25.77240$1,288.62
100$23.44060$2,344.06
250$22.26928$5,567.32
Manufacturers Standard Package
Unit Price without VAT:$32.22000
Unit Price with VAT:$35.11980