120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-060-09.0-S-DV-K-TR
ERM8-060-09.0-S-DV-K-TR

ERM8-060-09.0-S-DV-K-TR

DigiKey Part Number
SAM13823TR-ND - Tape & Reel (TR)
SAM13823CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-060-09.0-S-DV-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-060-09.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
14mm, 16mm, 19mm
Number of Positions
120
Height Above Board
0.508" (12.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-060-09.0-L-DV-K-TRSamtec Inc.65SAM13147CT-ND$13.07000Similar
In-Stock: 115
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.06000$16.06
10$13.65300$136.53
25$12.79720$319.93
50$12.18620$609.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$9.41336$1,176.67
625$9.35773$5,848.58
Manufacturers Standard Package
Unit Price without VAT:$16.06000
Unit Price with VAT:$17.50540