
ERM8-030-09.0-S-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-030-09.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERM8-030-09.0-S-DV-CT-ND - Cut Tape (CT) 612-ERM8-030-09.0-S-DV-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-09.0-S-DV-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-09.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 60 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $10.33600 | $103.36 |
| 25 | $9.68880 | $242.22 |
| 50 | $9.22620 | $461.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $6.94448 | $868.06 |
| 625 | $6.90258 | $4,314.11 |
| Unit Price without VAT: | $12.17000 |
|---|---|
| Unit Price with VAT: | $13.26530 |















