
CLE-110-01-G-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-CLE-110-01-G-DV-A-K-TR-ND - Tape & Reel (TR) 612-CLE-110-01-G-DV-A-K-TRCT-ND - Cut Tape (CT) 612-CLE-110-01-G-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLE-110-01-G-DV-A-K-TR |
Description | CONN RCPT 20POS 0.031 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Pass Through Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLE-110-01-G-DV-A-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.047" (1.20mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.89000 | $6.89 |
| 10 | $5.85500 | $58.55 |
| 100 | $4.97630 | $497.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $3.70674 | $3,150.73 |
| Unit Price without VAT: | $6.89000 |
|---|---|
| Unit Price with VAT: | $7.51010 |


