68 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005J680CS

DigiKey Part Number
1276-4348-2-ND - Tape & Reel (TR)
1276-4348-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC1005J680CS
Description
RES SMD 68 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005J680CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.05100$0.51
25$0.03800$0.95
50$0.03080$1.54
100$0.02520$2.52
250$0.01996$4.99
500$0.01692$8.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.00615$12,300.00
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260