1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B102KDCNNNC

DigiKey Part Number
1276-2734-2-ND - Tape & Reel (TR)
1276-2734-1-ND - Cut Tape (CT)
1276-2734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B102KDCNNNC
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B102KDCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157,694
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.14300$1.43
50$0.10100$5.05
100$0.08820$8.82
500$0.06672$33.36
1,000$0.06012$60.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05025$201.00
8,000$0.04659$372.72
12,000$0.04475$537.00
20,000$0.04272$854.40
28,000$0.04154$1,163.12
40,000$0.04040$1,616.00
Manufacturers Standard Package
Unit Price without VAT:$0.25000
Unit Price with VAT:$0.27250