CL10B332KB8SFNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,786
Unit Price: $0.33000
Datasheet

Direct


Würth Elektronik
In Stock: 3,450
Unit Price: $0.14000
Datasheet

Direct


KEMET
In Stock: 354,335
Unit Price: $0.14000
Datasheet

Direct


KEMET
In Stock: 4,699
Unit Price: $0.53000
Datasheet

Direct


YAGEO
In Stock: 269,614
Unit Price: $0.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.14000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,586
Unit Price: $0.29000
Datasheet

Direct


Vishay Vitramon
In Stock: 11,609
Unit Price: $0.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.09771
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.13397
Datasheet

Upgrade


KEMET
In Stock: 141,787
Unit Price: $0.51000
Datasheet

Upgrade


KEMET
In Stock: 49,008
Unit Price: $0.43000
Datasheet

Upgrade


KEMET
In Stock: 58,746
Unit Price: $0.48000
Datasheet

Upgrade


Murata Electronics
In Stock: 73,119
Unit Price: $0.15000
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B332KB8SFNC

DigiKey Part Number
1276-2034-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B332KB8SFNC
Description
CAP CER 3300PF 50V X7R 0603
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B332KB8SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable