MFR Recommended



CMT-1411R-SMT-TR | |
|---|---|
DigiKey Part Number | 102-3748-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMT-1411R-SMT-TR |
Description | BUZZER MAGNETIC 5V 11X14MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 90mA 3.2kHz 87dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1411R-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 3.2kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 5V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.551" W (11.00mm x 14.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Base Product Number |


