Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CFM-8020CF-235-346-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-8020CF-235-346-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8020CF-235-346-20 |
Description | FAN AXIAL 80X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 34.3 CFM (0.960m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | 34.3 CFM (0.960m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 34.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.85000 | $12.85 |
| 10 | $10.44100 | $104.41 |
| 25 | $9.52920 | $238.23 |
| 56 | $8.77000 | $491.12 |
| 112 | $8.15616 | $913.49 |
| 280 | $7.66382 | $2,145.87 |
| Unit Price without VAT: | $12.85000 |
|---|---|
| Unit Price with VAT: | $14.00650 |






