
CFM-6015CF-045-322-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6015CF-045-322-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015CF-045-322-20 |
Description | DC AXIAL FAN, 60 MM SQUARE, 15 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 20.0 CFM (0.560m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6015CF-045-322-20 Models |
Category | Fan Type |
Mfr | Noise 32.2dB(A) |
Series | Power (Watts) 2.25 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.450A |
Air Flow 20.0 CFM (0.560m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.160 in H2O (39.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.62000 | $10.62 |
| 10 | $8.78500 | $87.85 |
| 25 | $8.57560 | $214.39 |
| Unit Price without VAT: | $10.62000 |
|---|---|
| Unit Price with VAT: | $11.57580 |


