Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.1 CFM (0.507m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6010B-150-326-20

DigiKey Part Number
2223-CFM-6010B-150-326-20-ND
Manufacturer
Manufacturer Product Number
CFM-6010B-150-326-20
Description
FAN TUBEAXIAL 60X60MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.1 CFM (0.507m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6010B-150-326-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
10.50mm
Air Flow
18.1 CFM (0.507m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
33.8dB(A)
Power (Watts)
2.76 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
540$10.18413$5,499.43
Unit Price without VAT:$10.18413
Unit Price with VAT:$11.10070