
CDM1207-12A-FP-R16-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1207-12A-FP-R16-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1207-12A-FP-R16-67 |
Description | 12 PIN, PANEL MOUNT, PC PINS, RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM1207-12A-FP-R16-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding |
Shell Size - Insert M12-12 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 80°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $25.94493 | $3,891.74 |
| Unit Price without VAT: | $25.94493 |
|---|---|
| Unit Price with VAT: | $28.27997 |

