1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HFG1000MBN45X65

DigiKey Part Number
1189-3303-ND
Manufacturer
Manufacturer Product Number
450HFG1000MBN45X65
Description
CAP ALUM 1000UF 20% 450V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HFG1000MBN45X65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.34 A @ 120 Hz
Ripple Current @ High Frequency
6.076 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
2.638" (67.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$40.09000$40.09
10$30.47700$304.77
50$26.51940$1,325.97
100$25.27570$2,527.57
500$23.23568$11,617.84
Manufacturers Standard Package
Unit Price without VAT:$40.09000
Unit Price with VAT:$43.69810