
400HFG1000MBN40X65 | |
|---|---|
DigiKey Part Number | 1189-3265-ND |
Manufacturer | |
Manufacturer Product Number | 400HFG1000MBN40X65 |
Description | CAP ALUM 1000UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HFG1000MBN40X65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.24 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.936 A @ 10 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.638" (67.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.95000 | $35.95 |
| 10 | $27.15500 | $271.55 |
| 50 | $23.53500 | $1,176.75 |
| 100 | $22.39740 | $2,239.74 |
| 500 | $20.44628 | $10,223.14 |
| Unit Price without VAT: | $35.95000 |
|---|---|
| Unit Price with VAT: | $39.18550 |

