1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HFG1000MBN35X75

DigiKey Part Number
1189-3264-ND
Manufacturer
Manufacturer Product Number
400HFG1000MBN35X75
Description
CAP ALUM 1000UF 20% 400V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400HFG1000MBN35X75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.25 A @ 120 Hz
Ripple Current @ High Frequency
5.95 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.031" (77.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$34.32000$34.32
10$25.85200$258.52
50$24.55520$1,227.76
100$23.49040$2,349.04
Manufacturers Standard Package
Unit Price without VAT:$34.32000
Unit Price with VAT:$37.40880