
UFZVTE-1724B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-1724BTR-ND - Tape & Reel (TR) 846-UFZVTE-1724BCT-ND - Cut Tape (CT) 846-UFZVTE-1724BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-1724B |
Description | DIODE ZENER 24V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2.58% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.58% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 19 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.29400 | $2.94 |
| 100 | $0.18380 | $18.38 |
| 500 | $0.13590 | $67.95 |
| 1,000 | $0.12040 | $120.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10066 | $301.98 |
| 6,000 | $0.09070 | $544.20 |
| 9,000 | $0.08561 | $770.49 |
| 15,000 | $0.07990 | $1,198.50 |
| 21,000 | $0.07651 | $1,606.71 |
| 30,000 | $0.07322 | $2,196.60 |
| Unit Price without VAT: | $0.48000 |
|---|---|
| Unit Price with VAT: | $0.52320 |

