
LTR18EZPF16R0 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPF16R0TR-ND - Tape & Reel (TR) 846-LTR18EZPF16R0CT-ND - Cut Tape (CT) 846-LTR18EZPF16R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF16R0 |
Description | RES SMD 16 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.11040 | $2.76 |
| 50 | $0.09400 | $4.70 |
| 100 | $0.07860 | $7.86 |
| 250 | $0.06808 | $17.02 |
| 500 | $0.06060 | $30.30 |
| 1,000 | $0.05515 | $55.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04516 | $225.80 |
| 10,000 | $0.03937 | $393.70 |
| 15,000 | $0.03846 | $576.90 |
| 25,000 | $0.03752 | $938.00 |
| 35,000 | $0.03739 | $1,308.65 |
| 50,000 | $0.03726 | $1,863.00 |
| 60,000 | $0.03720 | $2,232.00 |
| 120,000 | $0.03638 | $4,365.60 |
| 125,000 | $0.03631 | $4,538.75 |
| Unit Price without VAT: | $0.27000 |
|---|---|
| Unit Price with VAT: | $0.29430 |

