
LTR100JZPJ1R0 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ1R0TR-ND - Tape & Reel (TR) 846-LTR100JZPJ1R0CT-ND - Cut Tape (CT) 846-LTR100JZPJ1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ1R0 |
Description | RES SMD 1 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR100JZPF1R00 | Rohm Semiconductor | 6,355 | LTR100JZPF1R00CT-ND | $0.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.50900 | $5.09 |
| 25 | $0.42960 | $10.74 |
| 50 | $0.38400 | $19.20 |
| 100 | $0.34770 | $34.77 |
| 250 | $0.31084 | $77.71 |
| 500 | $0.28960 | $144.80 |
| 1,000 | $0.27267 | $272.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24851 | $994.04 |
| 8,000 | $0.23999 | $1,919.92 |
| 12,000 | $0.23583 | $2,829.96 |
| 20,000 | $0.23132 | $4,626.40 |
| 28,000 | $0.22874 | $6,404.72 |
| 40,000 | $0.22629 | $9,051.60 |
| Unit Price without VAT: | $0.86000 |
|---|---|
| Unit Price with VAT: | $0.93740 |

