8.2 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF8R20

DigiKey Part Number
846-LTR100JZPF8R20TR-ND - Tape & Reel (TR)
846-LTR100JZPF8R20CT-ND - Cut Tape (CT)
846-LTR100JZPF8R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF8R20
Description
RES SMD 8.2 OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,373
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.54300$5.43
25$0.45920$11.48
50$0.41120$20.56
100$0.37310$37.31
250$0.33452$83.63
500$0.31224$156.12
1,000$0.29448$294.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26916$1,076.64
8,000$0.26022$2,081.76
12,000$0.25586$3,070.32
20,000$0.25113$5,022.60
28,000$0.24842$6,955.76
40,000$0.24586$9,834.40
Manufacturers Standard Package
Unit Price without VAT:$0.92000
Unit Price with VAT:$1.00280