
ESR01MZPF3901 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF3901TR-ND - Tape & Reel (TR) 846-ESR01MZPF3901CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF3901 |
Description | RES 3.9K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04023K90FKEDHP | Vishay Dale | 84,070 | 541-3.90KYCT-ND | $0.18000 | Parametric Equivalent |
| ERJ-PA2F3901X | Panasonic Industry | 18,081 | P124478CT-ND | $0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19200 | $1.92 |
| 25 | $0.15400 | $3.85 |
| 50 | $0.13240 | $6.62 |
| 100 | $0.11560 | $11.56 |
| 250 | $0.09848 | $24.62 |
| 500 | $0.08858 | $44.29 |
| 1,000 | $0.08073 | $80.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06089 | $608.90 |
| Unit Price without VAT: | $0.37000 |
|---|---|
| Unit Price with VAT: | $0.40330 |

