
DTC043TUBTL | |
|---|---|
DigiKey Part Number | DTC043TUBTLTR-ND - Tape & Reel (TR) DTC043TUBTLCT-ND - Cut Tape (CT) DTC043TUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC043TUBTL |
Description | TRANS PREBIAS NPN 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC043TUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20300 | $2.03 |
| 100 | $0.12630 | $12.63 |
| 500 | $0.09264 | $46.32 |
| 1,000 | $0.08172 | $81.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06778 | $203.34 |
| 6,000 | $0.06074 | $364.44 |
| 9,000 | $0.05715 | $514.35 |
| 15,000 | $0.05311 | $796.65 |
| 21,000 | $0.05071 | $1,064.91 |
| 30,000 | $0.04838 | $1,451.40 |
| 75,000 | $0.04327 | $3,245.25 |
| 150,000 | $0.04011 | $6,016.50 |
| 300,000 | $0.03772 | $11,316.00 |
| Unit Price without VAT: | $0.33000 |
|---|---|
| Unit Price with VAT: | $0.35970 |

