
DTA123YEFRATL | |
|---|---|
DigiKey Part Number | 846-DTA123YEFRATLTR-ND - Tape & Reel (TR) 846-DTA123YEFRATLCT-ND - Cut Tape (CT) 846-DTA123YEFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123YEFRATL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package EMT3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA123YE3HZGTL | Rohm Semiconductor | 2,942 | 846-DTA123YE3HZGTLCT-ND | $0.44000 | Parametric Equivalent |
| DTA123YETL | Rohm Semiconductor | 2,482 | DTA123YETLCT-ND | $0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.25600 | $2.56 |
| 100 | $0.15980 | $15.98 |
| 500 | $0.11776 | $58.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08188 | $245.64 |
| 6,000 | $0.07361 | $441.66 |
| 9,000 | $0.06939 | $624.51 |
| 15,000 | $0.06465 | $969.75 |
| 21,000 | $0.06183 | $1,298.43 |
| 30,000 | $0.05914 | $1,774.20 |
| Unit Price without VAT: | $0.43000 |
|---|---|
| Unit Price with VAT: | $0.46870 |

