1SR139-400T-31 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,235
Unit Price: $0.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30151
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30486
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30827
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.33251
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2
Unit Price: $1.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34410
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34975
Datasheet
Diode 400 V 1A Through Hole MSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SR139-400T-31

DigiKey Part Number
1SR139-400T-31-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1SR139-400T-31
Description
DIODE STANDARD 400V 1A MSR
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole MSR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
MSR
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes