
TL431ACP | |
|---|---|
DigiKey Part Number | 296-10182-5-ND |
Manufacturer | |
Manufacturer Product Number | TL431ACP |
Description | IC VREF SHUNT ADJ 1% 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.37300 | $3.73 |
| 50 | $0.30760 | $15.38 |
| 100 | $0.28710 | $28.71 |
| 250 | $0.26560 | $66.40 |
| 500 | $0.25264 | $126.32 |
| 1,000 | $0.24199 | $241.99 |
| 2,500 | $0.23074 | $576.85 |
| 5,000 | $0.22395 | $1,119.75 |
| Unit Price without VAT: | $0.53000 |
|---|---|
| Unit Price with VAT: | $0.57770 |


