Image for S908QC8E0CDTE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S908QC8E0CDTE

DigiKey Part Number
2156-S908QC8E0CDTE-ND
Manufacturer
Manufacturer Product Number
S908QC8E0CDTE
Description
IC MCU 8BIT 8KB FLASH 16TSSOP
Customer Reference
Detailed Description
M68HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 10x10b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M68HC08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
16-TSSOP
Connectivity
SCI, SPI
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Peripherals
LVD, POR, PWM
Base Product Number
Number of I/O
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 840
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $121.92 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:840
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
87$4.38149$381.19
Unit Price without VAT:$4.38149
Unit Price with VAT:$4.77582

Other Suppliers on DigiKey

3,072In Stock
Ships from Flip Electronics