This product is no longer available at DigiKey - Please try one of these substitute products
6 substitute(s) available for 'PDTB113ZT,215':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
PDTB113ZT,215
Nexperia USA Inc.
0
Infineon Technologies
TRANS PREBIAS PNP 50V SOT23
Direct
0$0.10456BCR573E6327HTSA1TR-ND
Diodes Incorporated
TRANS PREBIAS PNP 50V SOT23-3
Similar
193$0.40000DDTB113ZC-FDICT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.1A SMT3
Similar
11,058$0.33000DTA113ZKAT146CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.1A SMT3
Similar
164$0.33000DTA143ZKAT146CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.5A SST3
Similar
0$0.41000DTB113ZCT116CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.5A SMT3
Similar
8,199$0.77000DTB113ZKT146CT-ND