
MC9S08GT16ACFCE | |
|---|---|
DigiKey Part Number | 2156-MC9S08GT16ACFCE-375-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08GT16ACFCE |
Description | IC MCU 8BIT 16KB FLASH 32QFN |
Customer Reference | |
Detailed Description | HCS08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 4x10b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor HCS08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount, Wettable Flank |
Speed 40MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity I2C, SCI, SPI | Package / Case 32-VFQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Bulk: | 772 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $9.43600 | $377.44 |
| Unit Price without VAT: | $9.43600 |
|---|---|
| Unit Price with VAT: | $10.28524 |

