
MC145503P | |
|---|---|
DigiKey Part Number | 2156-MC145503P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC145503P |
Description | PCM CODEC, A/MU-LAW, 1 FUNC PDIP |
Customer Reference | |
Detailed Description | PCM, Filter Interface 13 b PCM Audio Interface 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PCM, Filter | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 13 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 40 / 40 | |
Voltage - Supply, Analog | 8.5V ~ 12.6V, ±4.75V ~ 6.3V | |
Voltage - Supply, Digital | 8.5V ~ 12.6V, ±4.75V ~ 6.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 74702 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $4.52119 | $379.78 |
| Unit Price without VAT: | $4.52119 |
|---|---|
| Unit Price with VAT: | $4.92810 |

