
MAX1693EUB-T | |
|---|---|
DigiKey Part Number | 2156-MAX1693EUB-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX1693EUB-T |
Description | USB CURRENT-LIMITED SWITCHES |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 700mA 10-uMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX1693EUB-T Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Packaging Bulk | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 10-uMAX |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |

