
HC5523IP | |
|---|---|
DigiKey Part Number | 2156-HC5523IP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC5523IP |
Description | LSSGR/TR57 CO/LOOP CARRIER SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 22-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply ±4.75V ~ 5.25V |
Manufacturer Harris Corporation | Current - Supply 5.8mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 22-DIP (0.400", 10.16mm) |
Interface 2-Wire, 4-Wire | Supplier Device Package 22-PDIP |
Number of Circuits 1 |
| Bulk: | 2347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | $7.49294 | $382.14 |
| Unit Price without VAT: | $7.49294 |
|---|---|
| Unit Price with VAT: | $8.16730 |

