Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC55181AIM

DigiKey Part Number
2156-HC55181AIM-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HC55181AIM
Description
RINGING SLIC FAMILY
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Harris Corporation
Current - Supply
5mA
Packaging
Bulk
Power (Watts)
290 mW
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Function
Subscriber Line Interface Concept (SLIC)
Mounting Type
Surface Mount
Interface
2-Wire
Package / Case
28-LCC (J-Lead)
Number of Circuits
1
Supplier Device Package
28-PLCC (11.51x11.51)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,849
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $121.92 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2849
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
70$5.44829$381.38
Unit Price without VAT:$5.44829
Unit Price with VAT:$5.93864