
HC55121IM | |
|---|---|
DigiKey Part Number | 2156-HC55121IM-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC55121IM |
Description | LOW POWER UNIVERSAL SLIC FAMILY |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Intersil | Current - Supply 2.25mA |
Series | Power (Watts) 1.5 W |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
| Bag: | 2614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | $8.16617 | $383.81 |
| Unit Price without VAT: | $8.16617 |
|---|---|
| Unit Price with VAT: | $8.90113 |

