
HC4P5524-9 | |
|---|---|
DigiKey Part Number | 2156-HC4P5524-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC4P5524-9 |
Description | EIA/ITU 24V PABX SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Category | Voltage - Supply -20V ~ -28V, 4.75V ~ 5.25V |
Manufacturer Harris Corporation | Power (Watts) 60 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 44-LCC (J-Lead) |
Interface 2-Wire, 4-Wire | Supplier Device Package 44-PLCC (16.58x16.58) |
Number of Circuits 1 |
| Bulk: | 2786 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $13.69071 | $383.34 |
| Unit Price without VAT: | $13.69071 |
|---|---|
| Unit Price with VAT: | $14.92287 |

