
HC4P5502A-5 | |
|---|---|
DigiKey Part Number | 2156-HC4P5502A-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC4P5502A-5 |
Description | EIA/ITU PABX SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply -42V ~ -58V, 10.8V ~ 13.2V |
Manufacturer Harris Corporation | Power (Watts) 580 mW |
Packaging Bulk | Operating Temperature 0°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-LCC (J-Lead) |
Interface 2-Wire, 4-Wire | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 |
| Bulk: | 2325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $12.61100 | $378.33 |
| Unit Price without VAT: | $12.61100 |
|---|---|
| Unit Price with VAT: | $13.74599 |

