
HC3-5504B-5 | |
|---|---|
DigiKey Part Number | 2156-HC3-5504B-5-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC3-5504B-5 |
Description | EIA/ITU PABX SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 2-Wire, 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | -42V ~ -58V, 4.75V ~ 5.25V, 10.8V ~ 13.2V | |
Current - Supply | - | |
Power (Watts) | 550 mW | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP |
| Bulk: | 3278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | $9.08048 | $381.38 |
| Unit Price without VAT: | $9.08048 |
|---|---|
| Unit Price with VAT: | $9.89772 |

