
EP1SGX40GF1020C7N | |
|---|---|
DigiKey Part Number | 2156-EP1SGX40GF1020C7N-ND |
Manufacturer | |
Manufacturer Product Number | EP1SGX40GF1020C7N |
Description | IC FPGA 624 I/O 1020FBGA |
Customer Reference | |
Detailed Description | Stratix® GX Field Programmable Gate Array (FPGA) IC 624 3423744 41250 1020-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4125 | |
Number of Logic Elements/Cells | 41250 | |
Total RAM Bits | 3423744 | |
Number of I/O | 624 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1020-FBGA (33x33) |
| Bulk: | 867 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,250.20000 | $2,250.20 |
| Unit Price without VAT: | $2,250.20000 |
|---|---|
| Unit Price with VAT: | $2,452.71800 |

