ARM® Cortex®-M0+/M4F Traveo CYT2B9 Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+/M4F Traveo CYT2B9 Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 100-LQFP (14x14)
100-LQFP

CYT2B95CACQ0AZEGS

DigiKey Part Number
2156-CYT2B95CACQ0AZEGS-ND
Manufacturer
Manufacturer Product Number
CYT2B95CACQ0AZEGS
Description
CYT2B95CACQ0AZEGS - 32-BIT ARM
Customer Reference
Detailed Description
ARM® Cortex®-M0+/M4F Traveo CYT2B9 Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
CYT2B95CACQ0AZEGS Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128K x 8
Packaging
Bulk
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 57x12b SAR
Core Processor
ARM® Cortex®-M0+/M4F
Oscillator Type
Internal
Core Size
32-Bit Dual-Core
Operating Temperature
-40°C ~ 125°C (TA)
Speed
100MHz, 160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
74
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $121.92 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:390
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
30$12.54767$376.43
Unit Price without VAT:$12.54767
Unit Price with VAT:$13.67696