
CS4223-BS | |
|---|---|
DigiKey Part Number | 2156-CS4223-BS-ND |
Manufacturer | |
Manufacturer Product Number | CS4223-BS |
Description | 24-BIT 105 DB AUDIO CODEC |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 105 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Bulk: | 1870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | $13.11897 | $380.45 |
| Unit Price without VAT: | $13.11897 |
|---|---|
| Unit Price with VAT: | $14.29968 |

