Phase Lock Loop (PLL) IC 400kHz 1 16-CDIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54HC7046AF

DigiKey Part Number
2156-CD54HC7046AF-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD54HC7046AF
Description
IC PHASE LOCK LOOP 16CERDIP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 400kHz 1 16-CDIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Harris Corporation
Ratio - Input:Output
4:4
Series
Differential - Input:Output
No/No
Packaging
Bulk
Frequency - Max
400kHz
Part Status
Active
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
2V ~ 6V
Type
Phase Lock Loop (PLL)
Operating Temperature
-55°C ~ 125°C (TA)
PLL
Yes
Mounting Type
Through Hole
Input
CMOS
Package / Case
16-CDIP (0.300", 7.62mm)
Output
CMOS
Supplier Device Package
16-CERDIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $121.92 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:65
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
65$5.86738$381.38
Unit Price without VAT:$5.86738
Unit Price with VAT:$6.39544