
BAT1805E6327HTSA1 | |
|---|---|
DigiKey Part Number | 2156-BAT1805E6327HTSA1-ND |
Manufacturer | |
Manufacturer Product Number | BAT1805E6327HTSA1 |
Description | RF DIODE 35V PG-SOT23 |
Customer Reference | |
Detailed Description | RF Diode 35V 100 mA PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | - | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | 700mOhm @ 5mA, 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 |
| Bulk: | 47248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,181 | $0.31750 | $374.97 |
| Unit Price without VAT: | $0.31750 |
|---|---|
| Unit Price with VAT: | $0.34608 |

