
2SB733-AZ | |
|---|---|
DigiKey Part Number | 2156-2SB733-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SB733-AZ |
Description | SMALL SIGNAL BIPOLAR TRANS PNP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 16 V 1 A 50MHz 1 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 16 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 135 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Supplier Device Package | - |
| Bulk: | 6156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 738 | $0.52070 | $384.28 |
| Unit Price without VAT: | $0.52070 |
|---|---|
| Unit Price with VAT: | $0.56756 |

