Similar
Similar

1N5946B | |
|---|---|
DigiKey Part Number | 1N5946B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5946B |
Description | DIODE ZENER 75V 3W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 75 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5946B Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 140 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5946CG | Microchip Technology | 0 | 150-1N5946CG-ND | $9.56856 | Similar |
| BZV85-C75,113 | Nexperia USA Inc. | 4,095 | 1727-1527-1-ND | $0.40000 | Similar |
| BZV85-C75,133 | Nexperia USA Inc. | 0 | BZV85-C75,133-ND | $0.07022 | Similar |



