
RSL-6000-100 | |
|---|---|
DigiKey Part Number | RSL-6000-100-ND |
Manufacturer | |
Manufacturer Product Number | RSL-6000-100 |
Description | RES CHAS MNT 16.7 UOHM 0.25% |
Customer Reference | |
Detailed Description | 16.7 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature 30°C ~ 70°C |
Series | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Packaging Bulk | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 14.250" L x 4.000" W (361.95mm x 101.60mm) |
Resistance 16.7 µOhms | Height - Seated (Max) 4.030" (102.36mm) |
Tolerance ±0.25% | Lead Style 4-Terminal |
Composition Metal Element | Package / Case Rectangular Case - Open |

