Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8816AGQW

DigiKey Part Number
1028-RT8816AGQWTR-ND - Tape & Reel (TR)
1028-RT8816AGQWCT-ND - Cut Tape (CT)
1028-RT8816AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8816AGQW
Description
IC PWM CTRLR BUCK WQFN-20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
2.5V ~ 26V
Frequency - Switching
250kHz ~ 750kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.90205$1,353.08
3,000$0.87833$2,634.99
4,500$0.86645$3,899.03
7,500$0.85328$6,399.60
10,500$0.84558$8,878.59
15,000$0.83818$12,572.70
Manufacturers Standard Package
Unit Price without VAT:$0.90205
Unit Price with VAT:$0.98323