
EVB_RT8577AGQW | |
|---|---|
DigiKey Part Number | 1028-EVB_RT8577AGQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT8577AGQW |
Description | EVAL BOARD FOR RT8577A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT8577A - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 200mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5.5V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | RT8577A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.80000 | $97.80 |
| Unit Price without VAT: | $97.80000 |
|---|---|
| Unit Price with VAT: | $106.60200 |

