
YRPBRX111 | |
|---|---|
DigiKey Part Number | YRPBRX111-ND |
Manufacturer | |
Manufacturer Product Number | YRPBRX111 |
Description | RX111 EVAL BRD |
Customer Reference | |
Detailed Description | RX111 RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | - | |
Utilized IC / Part | RX111 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

