
RTKA81F1427ST260RU | |
|---|---|
DigiKey Part Number | 800-RTKA81F1427ST260RU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA81F1427ST260RU |
Description | EVALUATION BOARD FOR F1427 2.3GH |
Customer Reference | |
Detailed Description | F1427 - Amplifier 2.3GHz ~ 2.7GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 2.3GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F1427 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.3GHz ~ 2.7GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $512.64000 | $512.64 |
| Unit Price without VAT: | $512.64000 |
|---|---|
| Unit Price with VAT: | $558.77760 |

