
CD40105BKMSR | |
|---|---|
DigiKey Part Number | 20-CD40105BKMSR-ND |
Manufacturer | |
Manufacturer Product Number | CD40105BKMSR |
Description | RENESAS |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 4MHz 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 64 (16 x 4) | |
Function | Asynchronous | |
Data Rate | 4MHz | |
Access Time | - | |
Voltage - Supply | 0 V ~ 20 V | |
Current - Supply (Max) | 10µA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack | |
Base Product Number |

